text.skipToContent text.skipToNavigation

Manufacturer Part #

TRF250-145

TRF250 Series 60 V 0.145 A Ihold Through Hole Radial PolySwitch Resettable Fuse

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse TRF250-145 - Technical Attributes
Attributes Table
Voltage Rating: 60V
Hold Current [Ih]: 0.145A
Trip Current: 0.29A
Operating Temp Range: -40°C to +85°C
Dimension: T  4.6mm x L  11mm x W  6.5mm
Package Style:  RADIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$155.00
USD
Quantity
Unit Price
500
$0.31
1,500
$0.305
2,500
$0.30
5,000
$0.295
10,000+
$0.29
Product Variant Information section