text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE43A-E3/54

TransZorb 1500 W 43 V 59.3 Vcl Uni Directional Axial TVS Diode - 1.5KE

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1.5KE43A-E3/54 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 40.9V
Clamping Voltage-Max: 59.3V
Directional: Uni-Directional
Power Dissipation: 1500W
Peak Output Current: 25.3A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 36.8V
Forward Voltage: 5V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 360pF
Breakdown Voltage-Max: 45.2V
Package Style:  AXIAL
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
1400
Multiple Of:
1400
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$336.00
USD
Quantity
Unit Price
1,400
$0.24
2,800
$0.235
14,000+
$0.23
Product Variant Information section