text.skipToContent text.skipToNavigation

Manufacturer Part #

1.5KE56A

1.5KE Series 1500 W 56 V Uni Directional Axial Through Hole TVS Diode - DO-201

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 1742
Product Specification Section
STMicroelectronics 1.5KE56A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 53.2V
Clamping Voltage-Max: 77V
Directional: Uni-Directional
Power Dissipation: 6.5W
Peak Output Current: 19.7A
Reverse Leakage Current: 1µA
Peak Power: 1500W
Test Current: 1mA
Standoff Voltage: 47.8V
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Capacitance: 1800pF
Breakdown Voltage-Max: 58.8V
Package Style:  DO-201
Mounting Method: Through Hole
Pricing Section
Global Stock:
292
USA:
292
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.32
USD
Quantity
Unit Price
1
$0.32
10
$0.30
30
$0.29
125
$0.28
300+
$0.265