text.skipToContent text.skipToNavigation

Manufacturer Part #

DFLT24AQ-7

TVS Diode Automotive - DEV_DSCR_AUTOMOTIVE_SASP_PROTECTION

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated DFLT24AQ-7 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 1W
Peak Output Current: 5.78A
Reverse Leakage Current: 1µA
Peak Power: 225W
Test Current: 1mA
Standoff Voltage: 24V
Forward Voltage: 3.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 29.5V
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$318.00
USD
Quantity
Unit Price
3,000
$0.106
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.0994
Product Variant Information section