text.skipToContent text.skipToNavigation

Manufacturer Part #

ESD5Z12T1G

ESD5Z Series 14.1 V 240 W Uni-Directional Zener Transient Voltage Suppressor

Product Specification Section
onsemi ESD5Z12T1G - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 14.1V
Clamping Voltage-Max: 25V
Directional: Uni-Directional
Power Dissipation: 240W
Package Style:  SOD-523 (SC-79)
Mounting Method: Surface Mount
Features & Applications

The ESD5Z Series is designed to protect voltage sensitive components from ESD and transient voltage events. Excellent clamping capability, low leakage, and fast response time, make these parts ideal for ESD protection on designs where board space is at a premium. Because of its small size, it is suited for use in cellular phones, portable devices, digital cameras, power supplies and many other portable applications.

Key Features:

  • Low Clamping Voltage
  • Small Body Outline Dimensions: 0.047" x 0.032" (1.20 mm x 0.80 mm)
  • Low Body Height: 0.028" (0.7 mm)
  • Stand-off Voltage: 2.5 V - 12 V
  • Peak Power up to 240 Watts @ 8 x 20 µs Pulse
  • Low Leakage
  • Response Time is Typically < 1 ns
  • ESD Rating of Class 3 (> 16 kV) per Human Body Model
  • IEC61000-4-2 Level 4 ESD Protection
  • IEC61000-4-4 Level 4 EFT Protection
  • Pb-Free Packages are Available

Characteristics:

  • Case: Void-free, transfer-molded, thermosetting plastic Epoxy Meets UL 94 V-0
  • Lead Finish: 100% Matte Sn (Tin)
  • Qualified Max Reflow Temperature: 260°C
  • Device Meets MSL 1 Requirements

Applications:

  • General ESD protection for handheld devices
  • TVS protection for charger line and battery contacts in handheld products

Learn more about the ESD5 Family of TVS diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
45000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,308.50
USD
Quantity
Unit Price
3,000
$0.0541
9,000
$0.0528
15,000
$0.0522
30,000
$0.0513
60,000+
$0.05