Manufacturer Part #
ESD5Z6.0T1G
ESD5Z6T1G Series 6 V 181 W Uni-Directional SMT TVS Diode/ESD Protection-SOD-523
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3000 per Reel Package Style:SOD-523 (SC-79) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi ESD5Z6.0T1G - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi ESD5Z6.0T1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.8V |
| Clamping Voltage-Max: | 20.5V |
| Directional: | Uni-Directional |
| Power Dissipation: | 181W |
| Package Style: | SOD-523 (SC-79) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
41 Weeks
Quantity
Unit Price
3,000
$0.0296
9,000
$0.0289
15,000
$0.0286
60,000
$0.0277
90,000+
$0.0271
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.0296 / Stock: 66,000 Qty: 3,000+$0.0296 Stock: 66,000
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.0296 / Stock: 0 Qty: 3,000+$0.0296 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0183 / Stock: 0 Qty: 3,000+$0.0183 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.0296 / Stock: 219,000 Qty: 3,000+$0.0296 Stock: 219,000
Package Qty:
3000 per Reel
Package Style:
SOD-523 (SC-79)
Mounting Method:
Surface Mount