Manufacturer Part #
ESDA6V1BC6
ESDA Series 4 Channel 6.1 V 20 pF SMT Bi-Directional Transil™ Array - SOT-23-6L
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23-6 (SOT-26) Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2539 | ||||||||||
Product Specification Section
STMicroelectronics ESDA6V1BC6 - Technical Attributes
Attributes Table
| Package Style: | SOT-23-6 (SOT-26) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
25 Weeks
Quantity
Unit Price
3,000
$0.0734
9,000
$0.0715
12,000
$0.0711
30,000
$0.0696
45,000+
$0.0681
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23-6 (SOT-26)
Mounting Method:
Surface Mount