text.skipToContent text.skipToNavigation

Manufacturer Part #

GBLC05-LF-T7

GBLC05C Series 1 Channel 9.8 Vcl 6 Vbr 3 pF Uni-Directional TVS Array - SOD-323

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2438
Product Specification Section
ProTek Devices GBLC05-LF-T7 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 6V
Clamping Voltage-Max: 9.8V
Directional: Uni-Directional
Power Dissipation: 350W
Peak Output Current: 1A
Reverse Leakage Current: 5µA
Peak Power: 350W
Test Current: 1mA
Standoff Voltage: 5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 3pF
Package Style:  SOD-323
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
615,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$564.00
USD
Quantity
Unit Price
3,000
$0.188
6,000
$0.185
9,000
$0.184
12,000
$0.183
15,000+
$0.18
Product Variant Information section