Manufacturer Part #
LC03-6R2G
LC03-6R2 Series 6.8 V 2000 W Low Capacitance TVS for High-Speed Data Interface
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:2500 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | 2602 | ||||||||||
Product Specification Section
onsemi LC03-6R2G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.8V |
| Clamping Voltage-Max: | 15V |
| Directional: | Uni-Directional |
| Power Dissipation: | 2000W |
| Peak Output Current: | 100A |
| Reverse Leakage Current: | 20µA |
| Peak Power: | 2000W |
| Operating Temp Range: | -55°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Mounting Method: | Surface Mount |
Features & Applications
The LC03-6R2 devices are Low Capacitance Surface Mount TVS for High-Speed Data Interfaces. The LC03-6 transient voltage suppressor is designed to protect equipment attached to high speed communication lines from ESD, EFT, and lighting.
Key Features:
- SO-8 Package
- Peak Power - 2000 Watts 8 x 20 µS
- ITU K.20 IPP = 40 A (5/310 µs)
- Bellcore 1089 (Intra-Building) 100 A (2/10 µs)
- ESD Rating:
- IEC 61000-4-2 (ESD) 15 kV (air) 8 kV (contact)
- IEC 61000-4-4 (EFT) 40 A (5/50 ns)
- IEC 61000-4-5 (lighting) 95 A (8/20 µs)
- UL Flammability Rating of 94 V-0
- Pb-Free Package is Available
Applications:
- High Speed Communication Line Protection
Pricing Section
Global Stock:
65,000
USA:
65,000
Factory Lead Time:
15 Weeks
Quantity
Unit Price
2,500
$0.47
5,000
$0.465
7,500+
$0.46
Product Variant Information section
Available Packaging
- Reel Qty: 2,500+ / Unit Price: $0.47 / Stock: 67,500 Qty: 2,500+$0.47 Stock: 67,500
- Reel Qty: 2,500+ / Unit Price: $0.47 / Stock: 5,000 Qty: 2,500+$0.47 Stock: 5,000
- Reel Qty: 2,500+ / Unit Price: $0.47 / Stock: 0 Qty: 2,500+$0.47 Stock: 0
- ReelSelected Variant Qty: 2,500+ / Unit Price: $0.47 / Stock: 65,000 Qty: 2,500+$0.47 Stock: 65,000
Package Qty:
2500 per Reel
Mounting Method:
Surface Mount