Manufacturer Part #
LCDA15C-1.TCT
Diode TVS Dual Uni-Dir 15V 500W 4-Pin(3+Tab) SOT-143 T/R
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Semtech | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Reel Package Style:SOT-143 (TO-253-4) Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Semtech LCDA15C-1.TCT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Supplier Change
11/12/2023 Details and Download
Description, Purpose and Effect of Change:Alternative lead frame qualification for SOT143 in Cirtek. This change is necessary for continued supply of the above listed Semtech Part Numbers currently built at Cirtek.Detail:Semtech has qualified Ning-Bo from China as a new SOT143 lead frame supplier.POR lead frame supplier is PSMC from Korea has discontinued supply.There is no change on package form, fit, function, reliability or MSL 1 rating..
Part Status:
Active
Active
Semtech LCDA15C-1.TCT - Technical Attributes
Attributes Table
| Product Status: | Active |
| Breakdown Voltage-Min: | 16.7V |
| Clamping Voltage-Max: | 30V |
| Directional: | Bi-Directional |
| Peak Power: | 300W |
| Standoff Voltage: | 15V |
| Operating Temp Range: | -55°C to +125°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 5pF |
| Package Style: | SOT-143 (TO-253-4) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000+
$1.27
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-143 (TO-253-4)
Mounting Method:
Surface Mount