text.skipToContent text.skipToNavigation

Manufacturer Part #

SD15C.TCT

SD Series 29 V 350 W SMT Single Line TVS Diode for ESD Protection - SOD-323

ECAD Model:
Mfr. Name: Semtech
Standard Pkg:
Date Code: 2228
Product Specification Section
Semtech SD15C.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 16.7V
Clamping Voltage-Max: 29V
Directional: Bi-Directional
Power Dissipation: 350W
Peak Output Current: 12A
Reverse Leakage Current: 1µA
Peak Power: 350W
Standoff Voltage: 15V
Operating Temp Range: -55°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOD-323
Pricing Section
Global Stock:
2,716
USA:
2,716
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.76
USD
Quantity
Unit Price
1
$0.76
15
$0.665
75
$0.61
300
$0.56
1,500+
$0.50