text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T33A

SM6T Series 600 W 33 V Uni Directional Transient Voltage Suppressor - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2530
Product Specification Section
STMicroelectronics SM6T33A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.4V
Clamping Voltage-Max: 59V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 68A
Reverse Leakage Current: 0.2µA
Peak Power: 600W
Standoff Voltage: 28.2V
Reverse Current-Max: 1mA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 34.7V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
13 Weeks
Minimum Order:
7500
Multiple Of:
2500
Total
$614.25
USD
Quantity
Unit Price
2,500
$0.084
7,500
$0.0819
10,000
$0.0813
25,000
$0.0796
37,500+
$0.0778
Product Variant Information section