text.skipToContent text.skipToNavigation

Manufacturer Part #

SM6T68AY

SM6TY Series 600 W 68 V Uni-Directional SMT Automotive Transil Diode - DO-214AA

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code: 2240
Product Specification Section
STMicroelectronics SM6T68AY - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 64.6V
Clamping Voltage-Max: 121V
Directional: Uni-Directional
Peak Output Current: 33A
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 58.1V
Reverse Current-Max: 0.2µA
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -65°C to +150°C
Breakdown Voltage-Max: 71.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
15000
Multiple Of:
2500
Total
$5,850.00
USD
Quantity
Unit Price
2,500
$0.40
5,000
$0.395
10,000+
$0.39