text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ24A

SMBJ Series 5 W 29.5 V Uni-Directional Surface Mount TVS Diode - SMB

Product Specification Section
Littelfuse SMBJ24A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 26.7V
Clamping Voltage-Max: 38.9V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 15.5A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 24V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Breakdown Voltage-Max: 29.5V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
135,000
USA:
135,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.90
USD
Quantity
Unit Price
3,000
$0.0493
9,000
$0.048
15,000
$0.0475
30,000
$0.0467
60,000+
$0.0456