text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28A

600 W 28 V Uni-Directional SMT Transient Voltage Suppressor Diode - DO-214AA

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
Littelfuse SMBJ28A - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 600W
Peak Output Current: 13.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Forward Voltage: 5V
Operating Temp Range: -65°C to +150°C
Storage Temperature Range: -65°C to +175°C
Capacitance: 1280pF
Breakdown Voltage-Max: 34.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$154.80
USD
Quantity
Unit Price
3,000
$0.0516
9,000
$0.0503
15,000
$0.0497
30,000
$0.0489
60,000+
$0.0477
Product Variant Information section