text.skipToContent text.skipToNavigation

Manufacturer Part #

SMBJ28A/TR13

TVS DIODE 28VWM 45.4VC DO214AA

ECAD Model:
Mfr. Name: YAGEO
Standard Pkg:
Product Variant Information section
Date Code: 2519
Product Specification Section
YAGEO SMBJ28A/TR13 - Technical Attributes
Attributes Table
Product Status: Active
Breakdown Voltage-Min: 31.1V
Clamping Voltage-Max: 45.4V
Directional: Uni-Directional
Power Dissipation: 5W
Peak Output Current: 13.3A
Reverse Leakage Current: 1µA
Peak Power: 600W
Test Current: 1mA
Standoff Voltage: 28V
Operating Temp Range: -55°C to +15°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 34.4V
Package Style:  SMB (DO-214AA)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
345,000
USA:
345,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$123.90
USD
Quantity
Unit Price
3,000
$0.0413
9,000
$0.0403
15,000
$0.0398
45,000
$0.0389
75,000+
$0.038
Product Variant Information section