text.skipToContent text.skipToNavigation

Manufacturer Part #

SMDB12C-LF

SMDB12C Series 4 Ch 32.9 Vcl 13.3 Vbr 248 pF Bidirectional TVS Array - SOIC-8

ECAD Model:
Mfr. Name: ProTek Devices
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
ProTek Devices SMDB12C-LF - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 13.3V
Clamping Voltage-Max: 24V
Directional: Bi-Directional
Power Dissipation: 500W
Peak Output Current: 34A
Peak Power: 800W
Test Current: 1mA
Standoff Voltage: 12V
Reverse Current-Max: 2µA
Forward Voltage: 1.5V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Capacitance: 248pF
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
86
USA:
86
98
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$19.30
USD
Quantity
Unit Price
10
$1.93
30
$1.91
125
$1.87
300
$1.86
1,250+
$1.80
Product Variant Information section