text.skipToContent text.skipToNavigation

Manufacturer Part #

SMF3.3

SMF Series 200 W 3.3 V Uni-Directional Surface Mount TVS Diode - SOD-123FL

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse SMF3.3 - Technical Attributes
Attributes Table
Breakdown Voltage-Min: 3.4V
Clamping Voltage-Max: 6.8V
Directional: Uni-Directional
Peak Output Current: 30A
Reverse Leakage Current: 0.5µA
Peak Power: 200W
Test Current: 10mA
Standoff Voltage: 3.3V
Operating Temp Range: -55°C to +150°C
Storage Temperature Range: -55°C to +150°C
Breakdown Voltage-Max: 4.3V
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
81,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$315.00
USD
Quantity
Unit Price
3,000
$0.105
6,000
$0.104
9,000
$0.103
15,000
$0.102
30,000+
$0.10
Product Variant Information section