Manufacturer Part #
SMS05CT1G
SMS05C Series 7.2 V 350 W 5-Line Transient Voltage Suppressor Array TSOP-6
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available Packaging
Package Qty:3000 per Reel Package Style:SC-74 (TSOP-6) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SMS05CT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 6.2V |
| Clamping Voltage-Max: | 14.5V |
| Directional: | Bi-Directional |
| Power Dissipation: | 350W |
| Peak Output Current: | 24A |
| Reverse Leakage Current: | 5µA |
| Peak Power: | 350W |
| Standoff Voltage: | 5V |
| Operating Temp Range: | -40°C to +150°C |
| Storage Temperature Range: | -55°C to +150°C |
| Capacitance: | 400pF |
| Breakdown Voltage-Max: | 7.2V |
| Package Style: | SC-74 (TSOP-6) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
52+Weeks
Quantity
Unit Price
3,000
$0.166
6,000
$0.164
9,000
$0.162
15,000+
$0.159
Product Variant Information section
Available Packaging
- Reel Qty: 3,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- ReelSelected Variant Qty: 3,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
- Reel Qty: 3,000+ / Unit Price: $0.166 / Stock: 3,000 Qty: 3,000+$0.166 Stock: 3,000
- Reel Qty: 9,000+ / Unit Price: $0.166 / Stock: 0 Qty: 3,000+$0.166 Stock: 0
Package Qty:
3000 per Reel
Package Style:
SC-74 (TSOP-6)
Mounting Method:
Surface Mount