Manufacturer Part #
SZNUP2105LT1G
SZNUP Series 350 W 32 V Surface Mount Dual Line CAN Bus Protector - SOT-23
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi SZNUP2105LT1G - Technical Attributes
Attributes Table
| Breakdown Voltage-Min: | 26.2V |
| Clamping Voltage-Max: | 44V |
| Directional: | Bi-Directional |
| Power Dissipation: | 350W |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
44 Weeks
Quantity
Unit Price
3,000
$0.46
6,000+
$0.45
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount