Manufacturer Part #
312007-01
4 Conductor 18AWG 6 Feet 7 inch Long Black SJT Power Cord
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Qualtek | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:75 per Box Mounting Method:Plug In |
||||||||||
| Date Code: | 2227 | ||||||||||
Product Specification Section
Qualtek 312007-01 - Technical Attributes
Attributes Table
| Length: | 79in |
| Color: | Black |
| Mounting Method: | Plug In |
Features & Applications
Qualtek is a world leader in Fan Accessories, Heat Shrinkable Tubing, Primary Power Components (including AC Receptacles, Circuit Breakers and Switches), EMI Power Line Filters, International and Domestic Power Cords and Cable Assemblies.
The 312007 series from Qualtek USA are 3 pronged 7.5’ power cords
The 312007-01 is a black, 3 pronged, SVT, 18AWG, 6.56’ power cord.
Pricing Section
Global Stock:
511
USA:
511
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
10
$4.14
20
$4.09
40
$4.04
75
$3.99
150+
$3.91
Product Variant Information section
Available Packaging
Package Qty:
75 per Box
Mounting Method:
Plug In