Manufacturer Part #
AC-C13 NA
Black 3 Prong 125 V 10 A 18 AWG AC Power Cord
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Same Sky - CUI Devices | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Bag |
||||||||||
| Date Code: | 2543 | ||||||||||
Product Specification Section
Same Sky - CUI Devices AC-C13 NA - Technical Attributes
Attributes Table
| Length: | 72.04in |
| Connector Type: | NEMA 5-15 |
| Color: | Black |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
10
$2.50
30
$2.46
75
$2.43
200
$2.40
400+
$2.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Bag