text.skipToContent text.skipToNavigation

Manufacturer Part #

CBI245A

115/230/277 Vac In 24 Vdc Out 120 W 5 A DIN Rail UPS All in One Power Solution

ECAD Model:
Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Altech Corporation CBI245A - Technical Attributes
Attributes Table
Type: Din Rail
No of Outputs: Single
Output Power: 120W
Output Voltage: 24V
Input Voltage: 115V to 277V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
64
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$460.95
USD
Quantity
Unit Price
1+
$460.95
Product Variant Information section