Manufacturer Part #
PLP-60-48
100 - 240Vac, 62.4W, 1300mA, 36-48V, IP20 LED Driver
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | MEAN WELL | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:1 per Box |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
MEAN WELL PLP-60-48 - Technical Attributes
Attributes Table
| Nominal Input Voltage: | 100VAC to 240VAC |
| Max Output Power: | 62.4W |
| Minimum Output Voltage: | 36V |
| Maximum Output Voltage: | 48V |
| Minimum Output Current: | 1300mA |
| Maximum Output Current: | 1300mA |
| Input Power Factor: | 0.9 |
| Efficiency: | 89% |
| Number of Output Channels: | 1 |
| Certifications: | CE,UL |
| Driver Class: | Class I,Class 2 |
| IP Rating: | IP20 - Indoor Lighting Only |
| Dimming Control: | Excludes Dimming |
| Is Dim to Off: | False |
Features & Applications
PLP-60-48 is a 60 W Single Output LED Power Supply with an Output Voltage of 48 V and Rated Current of 1.3 A. PLP-60 Series are a range of 60 W open frame power supplies designed for low cost and built-in installation of LED lighting related applications.
Features:
- Universal AC input / Full range
- Short circuit, over load, over voltage protections
- Built-in active PFC function
- Cooling by free air convection
- No minimum load requirement
- 100% full load burn-in test
- High reliability
- Suitable for LED lighting and moving sign applications
Applications:
- Small scale moving signs
- LED-based decorative lighting
- LED stage lighting equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2
$18.84
4
$18.69
10
$18.50
25
$18.31
40+
$18.08
Product Variant Information section
Available Packaging
Package Qty:
1 per Box