text.skipToContent text.skipToNavigation

Manufacturer Part #

RAC03-3.3SK/SMT-R

RAC03-K/SMT Series 3 W Single Output 3.3 V 0.9 A Isolated AC/DC Converter

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
RECOM RAC03-3.3SK/SMT-R - Technical Attributes
Attributes Table
No of Outputs: Single
Output Voltage: 3.3V
Input Voltage: 120V to 370V
Output Current: 900mA
Input Voltage (VAC): 85VAC to 265VAC
Dimension: 27.7 x 23.7 x 20.6 mm
Load Regulation (%): 2.5%
Operating Temp Range: -40°C to +80°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
631
Factory Lead Time:
26 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$319.50
USD
Quantity
Unit Price
50
$6.39
100+
$6.32
Product Variant Information section