text.skipToContent text.skipToNavigation

Manufacturer Part #

SDI36-12-U-P5

SDI36-U Series 36W Desktop Ac-Dc Power Supply Universal Input 12V Output no cabl

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2417
Product Specification Section
CUI Inc SDI36-12-U-P5 - Technical Attributes
Attributes Table
Type: Desktop
Output Power: 36W
Output Voltage: 12V
Efficiency / MEPS: Level VI
Output Current: 3A
Input Voltage (VAC): 90VAC to 264VAC
Dimension: 100 x 50 x 33 mm
Ripple & Noise: 120mV
Operating Temp Range: 0°C to 40°C
Pricing Section
Global Stock:
120
USA:
120
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
60
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$952.80
USD
Quantity
Unit Price
60+
$15.88
Product Variant Information section