text.skipToContent text.skipToNavigation

Manufacturer Part #

SWI12-12-N-P6

SWI12-N Series 90 to 264 Vac 12 W 12 Vdc 1 A Level VI Wall Plug Power Supply

ECAD Model:
Mfr. Name: CUI Inc
Standard Pkg:
Product Variant Information section
Date Code: 2539
Product Specification Section
CUI Inc SWI12-12-N-P6 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 12V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 1A
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 120mV
Load Regulation (%): 5%
Switching Frequency-Max: 63Hz
Operating Temp Range: 0°C to 40°C
Isolation: Isolated
Mounting Method: Wall Mount
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,058.00
USD
Quantity
Unit Price
100+
$10.58
Product Variant Information section