text.skipToContent text.skipToNavigation

Manufacturer Part #

WSU135-0880

WSU Series 12 W 90 to 264 VAC Input 13.5 V Output Level VI Wall Plug In Adapter

ECAD Model:
Mfr. Name: Triad Magnetics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Triad Magnetics WSU135-0880 - Technical Attributes
Attributes Table
Type: Wall Mount
No of Outputs: Single
Output Power: 12W
Output Voltage: 13.5V
Input Voltage: 90V to 264V
Efficiency / MEPS: Level VI
Output Current: 150mA
Input Voltage (VAC): 90VAC to 264VAC
Ripple & Noise: 150mV/K
Load Regulation (%): 5%
Operating Temp Range: 0°C to 40°C
Mounting Method: Wall Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
312
Factory Lead Time:
20 Weeks
Minimum Order:
80
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$528.00
USD
Quantity
Unit Price
80
$6.60
160
$6.56
240
$6.54
320+
$6.51
Product Variant Information section