text.skipToContent text.skipToNavigation

Manufacturer Part #

WDR-240-48

WDR-240 Series 240 W Single Output 48 V 5 A Isolated DIN RAIL AC-DC Converter

ECAD Model:
Mfr. Name: MEAN WELL
Standard Pkg:
Product Variant Information section
Date Code: 2425
Product Specification Section
MEAN WELL WDR-240-48 - Technical Attributes
Attributes Table
Input Voltage: 180V to 550V
DC Current: 5A
Frequency: 47Hz to 63Hz
Rated Power: 240W
DC Voltage: 48V
Operating Temp Range: -30°C to +70°C
Storage Temperature Range: -40°C to +85°C
Mounting Method: DIN Rail Mount
Pricing Section
Global Stock:
62
USA:
62
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$127.26
USD
Quantity
Unit Price
1
$127.26
2
$125.41
3
$124.34
4
$123.58
5+
$121.20
Product Variant Information section