Manufacturer Part #
MIW03-48D12M
MIW03 Series 3.5 W 48 V Input ±12 V Output Dual Medical DC/DC Converter - DIP-24
| | |||||||||||
| | |||||||||||
| Mfr. Name: | MINMAX | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:1 per Tube | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
MINMAX MIW03-48D12M - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
MINMAX MIW03-48D12M - Technical Attributes
Attributes Table
| Type: | Encapsulated |
| Isolation: | Isolated |
| No of Outputs: | Dual |
| Output Power: | 3.5W |
| Output Voltage: | -12V/12V |
| Input Voltage: | 36V to 75V |
| Operating Temp Range: | -40°C to +96°C |
| Efficiency: | 84% |
| Load Capacitance: | 75µF |
| Load Regulation (%): | 0.5% |
| Output Current: | ±145mA |
| Switching Frequency-Max: | 330kHz |
| Ripple & Noise: | 70mV |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$21.26
3
$20.97
5
$20.84
20
$20.48
30+
$20.25
Product Variant Information section
Available Packaging
Package Qty:
1 per Tube