text.skipToContent text.skipToNavigation

Manufacturer Part #

NCS6S1205C

NCS6 Series 6 W Single Output 5 V Isolated Through Hole DC/DC Converter

ECAD Model:
Mfr. Name: Murata Power Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2547
Product Specification Section
Murata Power Solutions NCS6S1205C - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 6W
Output Voltage: 5V
Input Voltage: 12V
Mounting Method: Through Hole
Features & Applications

The NCS6S1205C is a part of NCS6 series DC/DC power supply. It has an operating temperature ranging from -40°C to +85°C and is available in DIP-7 package.

The NCS6 series of DC/DC converters offers single & dual output voltages from input voltage ranges of 9-36 V and 18-75 V. The NCS6 is housed in an industry standard package with a standard pinout. The NCS6 is packaged in a metal case for improved EMI shielding and is also encapsulated for superior thermal  performance.

Features:

  • UL 60950 recognized
  • RoHS compliant
  • 4:1 Wide range voltage input
  • Operating temperature range –40°C to 85°C
  • Typical load regulation from 0.06%
  • 1.5 kVDC Isolation
  • Typical effi ciency to 87%
  • 12 V & 48 V Nominal input
  • Power density 0.94 W/cm3
  • UL 94 V-0 Package materials
  • No electrolytic capacitors
  • Low noise
  • Under voltage lock out
  • Current fold back

Applications:

  • Telecommunications
  • Battery powered systems
  • Process control and
  • Distributed power systems
Pricing Section
Global Stock:
45
USA:
45
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
15
Multiple Of:
15
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$257.55
USD
Quantity
Unit Price
15
$17.17
30
$17.03
45+
$16.89
Product Variant Information section