text.skipToContent text.skipToNavigation

Manufacturer Part #

R-78E5.0-1.0

R-78E-1 Series 5 W 8 to 28 Vin 5 V Output DC/DC Converter - SIP-3

ECAD Model:
Mfr. Name: RECOM
Standard Pkg:
Product Variant Information section
Date Code: 2518
Product Specification Section
RECOM R-78E5.0-1.0 - Technical Attributes
Attributes Table
Type: Encapsulated
Isolation: Isolated
No of Outputs: Single
Output Power: 5W
Output Voltage: 5V
Input Voltage: 8V to 28V
Package Style:  SIP-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
4,196
USA:
4,196
12,684
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
4 Weeks
Minimum Order:
10
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$33.60
USD
Quantity
Unit Price
10
$3.36
25
$3.31
40
$3.29
100
$3.24
150+
$3.18
Product Variant Information section