text.skipToContent text.skipToNavigation

Manufacturer Part #

1-6609032-8

250 Vac Two-Stage General Purpose RFI Power Line Filter

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 1020
Product Specification Section
TE Connectivity 1-6609032-8 - Technical Attributes
Attributes Table
Type: RFI
Rated Current: 20A
Mounting Method: Flange Mount
Features & Applications

The  1-6609032-8 is a dual T section RFI power line filters provide premium performance at moderate cost. They are well suited for low impedance loads where noisy RFI environments are present. They control pulsed, continuous and/or intermittent interference, providing protection to your equipment from power line noise in addition to protecting the line from equipment noise.

The R series dual T type provides low leakage current without deterioration of insertion loss characteristics and at a competitive cost. The ER models meet the low leakage current requirements of VDE portable equipment, and (120 Volt) UL2601 non-patient medical equipment.

Features:

  • Dual T section RFI filter provides premium performance
  • Well suited for low impedance loads where noisy RFI environments are present
  • Controls pulsed, continuous and/or intermittent interference
  • ER models offer low leakage current without deterioration of insertion loss
  • Product Type = Filter - EMI/RFI
  • Filter Type = Power Line
  • Series = R (1-20 Amp)
  • Filtered = Yes

Electrical Characteristics:

  • Current Rating (A) = 20
  • Voltage = (VAC) = 250
  • Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
  • Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
Pricing Section
Global Stock:
1
USA:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$46.69
USD
Quantity
Unit Price
1
$46.69
3
$46.11
10
$45.49
20
$45.13
40+
$44.46
Product Variant Information section