Manufacturer Part #
1-6609032-9
250 Vac 20 A Two-Stage General Purpose RFI Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:4 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | |||||||||||
TE Connectivity 1-6609032-9 - Product Specification
Shipping Information:
HTS Code:
ECCN:
PCN Information:
Description of ChangesAs part of strategic initiative , we are expanding our supply chain of the below listed Corcom filter part numbers with ADDITIONAL manufacturing location in Thailand. The production from the new plant starts tentatively in Nov-Dec 2025. The affected part numbers have no impact on form, fit and function. Effective dates can be found in the below tableReason for Changes:With the acquisition of Schaffner in Dec 2023, TE Connectivity has decided to strengthen the reliability and flexibility of the supply chain - this initiative will help us to serve our customer better with attractive lead times and seamless delivery.
Part Status:
TE Connectivity 1-6609032-9 - Technical Attributes
| Type: | EMI / RFI |
| Rated Current: | 20A |
| Mounting Method: | Flange Mount |
Features & Applications
The 1-6609032-9 is a dual T section RFI power line filters provide premium performance at moderate cost. They are well suited for low impedance loads where noisy RFI environments are present. They control pulsed, continuous and/or intermittent interference, providing protection to your equipment from power line noise in addition to protecting the line from equipment noise.
The R series dual T type provides low leakage current without deterioration of insertion loss characteristics and at a competitive cost. The ER models meet the low leakage current requirements of VDE portable equipment, and (120 Volt) UL2601 non-patient medical
equipment.
Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Line
- Series = R (1-20 Amp)
- Filtered = Yes
Electrical Characteristics:
- Current Rating (A) = 20
- Voltage = (VAC) = 250
- Leakage Current (Line-to-Ground) Max. @ 250 VAC 50 Hz (mA) = 0.7
- Leakage Current (Line-to-Ground) Max. @ 120 VAC 60 Hz (mA) = 0.4
Available Packaging
Package Qty:
4 per Box
Mounting Method:
Flange Mount