Manufacturer Part #
1609133-1
Corcom SR - 15 Amp Low Leakage Flange Mount AC Power Filter Receptacle - 6ESRF-3
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:200 per Bag | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 1609133-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 1609133-1 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | EMI |
| Rated Current: | 15A |
Features & Applications
The 1609133-1 is a part of 1609 series 15 Amp low leakage AC power filter.
Features:
- Product Type Features:
- Product Type = Filter - EMI/RFI
- Filter Type = Power Entry (Filtered/Unfiltered)
- Series = SR (6 Amp)
- Type of Connector = IEC 320/C-13
- Gender = Female
- Electrical Characteristics:
- Current Rating (A) = 15
- Voltage ≤ (VAC) = 250
- Termination Features:
- Terminal Input - Output Combination = IEC - 1/4" Faston
- Body Features:
- Mount Style = Flanged
- Operation/Application:
- Application = AC Receptacle, Female
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
31 Weeks
Quantity
Unit Price
200
$2.30
400
$2.28
600
$2.27
800
$2.26
1,000+
$2.24
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag