Manufacturer Part #
6609012-3
6 A 250 VAC 50/60 Hz Quick Connect Flange Mount Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:56 per Tray Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2434 | ||||||||||
Product Specification Section
TE Connectivity 6609012-3 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 6A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
584
USA:
584
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3
$10.60
10
$10.48
25
$10.40
50
$10.34
125+
$10.19
Product Variant Information section
Available Packaging
Package Qty:
56 per Tray
Mounting Method:
Flange Mount