Manufacturer Part #
6609021-8
B Series 5 A 250 V Quick Connect Flange Mount Power Line Filter
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:36 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TE Connectivity 6609021-8 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 6609021-8 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 5A |
Features & Applications
The 6609021-8 is a B Series General Purpose RFI Power Line Filter.
Features:
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2
$11.69
5
$11.59
20
$11.45
50
$11.36
125+
$11.20
Product Variant Information section
Available Packaging
Package Qty:
36 per Tray