Manufacturer Part #
6609046-7
T Series 10 A 250 V Quick Connect Flange Mount Power Line Filter
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | TE Connectivity | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:16 per Box Mounting Method:Flange Mount |
||||||||||
| Date Code: | 2517 | ||||||||||
Product Specification Section
TE Connectivity 6609046-7 - Technical Attributes
Attributes Table
| Application: | AC |
| Type: | Power Line Filter |
| Rated Current: | 10A |
| Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
32
USA:
32
On Order:
0
Factory Lead Time:
33 Weeks
Quantity
Unit Price
16
$50.53
32+
$49.83
Product Variant Information section
Available Packaging
Package Qty:
16 per Box
Mounting Method:
Flange Mount