text.skipToContent text.skipToNavigation

Manufacturer Part #

ACJ1212

ACJ Series 12 VDC 20 A SPDT Compact Slim Twin and Single Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry ACJ1212 - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 20A
Nominal Coil Voltage: 12V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 53.3mA
Coil Resistance: 225Ω
Switching Voltage: 14V
Power Dissipation: 640mW
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
70
Multiple Of:
70
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$138.60
USD
Quantity
Unit Price
70
$1.98
140
$1.96
210
$1.95
280
$1.94
350+
$1.92
Product Variant Information section