text.skipToContent text.skipToNavigation

Manufacturer Part #

AEV110122

AEV Series 10 A SPST 12 VDC Plug-In Faston Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEV110122 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 10A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Mounting Method: Quick Connect
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the relay market. The EV series is ideal for automotive applications including electric vehicles, hybrid electric vehicules, fuel cell vehicule, construction machinery, AGV (Automatic guided vehicle) (Unmanned transport carts), Battery inspection and testing equipment (charge and discharge control).

The EV series from Panasonic Electric Works (formerly Aromat) is a rugged, compact and high capacity automotive relay. This series is available in either 10 amps, 80 amps or 300 amps. It comes in a Single Pole Double Throw contact arrangement. This automotive relay series comes with a connector on the 80 and 300 amp version and is a plug-in type on the 10 amp version with protective cover.

The AEV110122 is a Single Pole Single Throw (SPST) rugged, compact automotive relay. The AEV110122 has a 12 volt coil voltage and is rated to 10 amps.

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
25
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,928.25
USD
Quantity
Unit Price
25+
$77.13
Product Variant Information section