Manufacturer Part #
AEV110242
AEV Series 10 A SPST 24 VDC Plug-In Protection Cover Automotive Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:25 per Box Mounting Method:Quick Connect | ||||||||||
| Date Code: | |||||||||||
Panasonic Industry AEV110242 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Product Discontinuation Notice: Partial EV Series Relays Products(10A, 200A, and 300A Types).Discontinuation Details: To our valued customers:We are reaching out to inform you of the discontinuation of specific Panasonic Industry part numbers. We will do our best to accommodate all last-time buys for these parts, but due to limited availability, we may be unable to fulfill every request. However, if we have recommended alternatives, please refer to the attached documents or contact Panasonic directly for more information. Thank you for your understanding, and we appreciate your continued business. Last Time Buy Date: 03/15/2025Last Eligible Ship Date: 06/15/2025
Part Status:
Panasonic Industry AEV110242 - Technical Attributes
| Contact Form: | SPST (1 Form A) |
| Contact Current-Max: | 10A |
| Nominal Coil Voltage: | 24V |
| Termination Style: | Plug-In |
| Mounting Method: | Quick Connect |
Available Packaging
Package Qty:
25 per Box
Mounting Method:
Quick Connect