text.skipToContent text.skipToNavigation

Manufacturer Part #

AEV18012W

AEV Series 80 A SPST 12 VDC Plug-In Connector Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEV18012W - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 12V
Termination Style: Plug-In
Mounting Method: Chassis Mount
Features & Applications

The AEV Series 80 A SPST 12 VDC Plug In Connector Automotive Relay

Features:

  • Compact and lightweight
  • High safety achieved
  • High contact reliability

Applications:

  • Electric vehicle
  • Hybrid vehicle
  • Fuel-cell vehicle
  • Battery charge and discharge systems
  • Construction equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$143.84
USD
Quantity
Unit Price
1
$143.84
2
$141.75
3
$140.53
4
$139.68
5+
$136.99
Product Variant Information section