text.skipToContent text.skipToNavigation

Manufacturer Part #

AEV18024

AEV Series 80 A SPST 24 VDC Plug-In Connector Automotive Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Panasonic Industry AEV18024 - Technical Attributes
Attributes Table
Contact Form: SPST (1 Form A)
Contact Current-Max: 80A
Nominal Coil Voltage: 24V
Termination Style: Plug-In
Mounting Method: Screw Mount
Features & Applications

The AEV Series 80 A SPST 24 VDC Plug In Connector Automotive Relay

Features:

  • Compact and lightweight
  • High safety achieved
  • High contact reliability

Applications:

  • Electric vehicle
  • Hybrid vehicle
  • Fuel-cell vehicle
  • Battery charge and discharge systems
  • Construction equipment
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,420.00
USD
Quantity
Unit Price
50+
$128.40
Product Variant Information section