text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ9471-1C-24DEA

AZ9471 Series 35 A SPDT (1 Form C) 24 VDC SubMiniature Automotive Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ9471-1C-24DEA - Technical Attributes
Attributes Table
Relay Type: Automotive
Contact Form: SPDT (1 Form C)
Contact Current-Max: 35A
Nominal Coil Voltage: 24V
Termination Style: PC Pin
Coil Type: Non-Latching
Coil Current: 33.3mA
Coil Resistance: 720Ω
Switching Voltage: 16V
Power Dissipation: 800mW
Contact Material: Silver Tin Oxide (AgSnO)
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1500
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,545.00
USD
Quantity
Unit Price
25
$1.09
75
$1.07
125
$1.06
375
$1.05
625+
$1.03
Product Variant Information section