text.skipToContent text.skipToNavigation

Manufacturer Part #

ASFM0122S

SF-M Sereis DPST-NO/NC 12 V 6 A 100 mW Through Hole Flat Type Safety Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2116
Product Specification Section
Panasonic Industry ASFM0122S - Technical Attributes
Attributes Table
Relay Type: Safety
Coil Type: Latching
Contact Form: SPST (1 Form A)
Nominal Coil Voltage: 12V
Contact Current-Max: 23mA
Coil Resistance: 533Ω
Switching Voltage: 250V
Rated Power: 100mW
Operating Temp Range: -40°C to +85°C
Insulation Resistance: 1000MΩ
Termination Style: Solder
No of Terminals: 6
Mounting Method: Through Hole
Pricing Section
Global Stock:
20
USA:
20
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
20
Multiple Of:
20
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$677.80
USD
Quantity
Unit Price
20+
$33.89
Product Variant Information section