Manufacturer Part #
ASFM0185S
SF-M Sereis DPST-NO/NC 18 V 6 A 270 mW Through Hole Flat Type Safety Relay
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Panasonic Industry | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:20 per Tube Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Panasonic Industry ASFM0185S - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Panasonic Industry ASFM0185S - Technical Attributes
Attributes Table
| Relay Type: | Safety |
| Contact Form: | DPST (1 Form A and B) |
| Coil Current: | 15mA |
| Nominal Coil Voltage: | 18V |
| Contact Current-Max: | 6A |
| Coil Resistance: | 1.2kΩ |
| Switching Voltage: | 250V |
| Rated Power: | 270mW |
| Contact Material: | Silver Tin Oxide |
| Operating Temp Range: | -40°C to +85°C |
| Insulation Resistance: | 1000MΩ |
| Termination Style: | PC Pin |
| No of Terminals: | 6 |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
35 Weeks
Quantity
Unit Price
20+
$34.39
Product Variant Information section
Available Packaging
Package Qty:
20 per Tube
Mounting Method:
Through Hole