text.skipToContent text.skipToNavigation

Manufacturer Part #

AZ762-1A-12DEF

AZ762 Series 16 A SPST 12 VDC PCB Mount Sealed Miniature Power Relay

ECAD Model:
Mfr. Name: American Zettler
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
American Zettler AZ762-1A-12DEF - Technical Attributes
Attributes Table
Relay Type: Power
Coil Type: Non-Latching
Contact Form: SPDT (1 Form C)
Nominal Coil Voltage: 12V
Contact Current-Max: 16A
Coil Resistance: 360Ω
Switching Voltage: 150V
Contact Material: Silver Cadmium Oxide (AgCdO)
Operating Temp Range: -40°C to +100°C
Insulation Resistance: 1000MΩ
Height - Max: 16.2mm
Termination Style: PC Pin
No of Terminals: 6
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
500
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
50
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$55.00
USD
Quantity
Unit Price
50
$1.10
100
$1.09
200
$1.08
750+
$1.05
Product Variant Information section