text.skipToContent text.skipToNavigation

Manufacturer Part #

59251-1-S-02-A

59251 Seating Occupancy Reed Switch Sensor /Proximity Sensors 59251-1-S-02-A SEN

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2311
Product Specification Section
Littelfuse 59251-1-S-02-A - Technical Attributes
Attributes Table
Termination Style: Wire Leads
Relay Type: Reed
Operating Temp Range: -40°C to +85°C
No of Terminals: 2
Mounting Method: Screw Mount
Pricing Section
Global Stock:
339
USA:
339
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
21 Weeks
Minimum Order:
2
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$34.48
USD
Quantity
Unit Price
2
$17.24
5
$17.10
25
$16.87
50
$16.77
150+
$16.51
Product Variant Information section