AGN200A24Z in Reel by Panasonic Industry | Signal Relays | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

AGN200A24Z

AGN Series High Sensitivity 1 A DPDT 24 VDC Surface Mount Signal Relay

ECAD Model:
Mfr. Name: Panasonic Industry
Standard Pkg:
Product Variant Information section
Date Code: 2436
Product Specification Section
Panasonic Industry AGN200A24Z - Technical Attributes
Attributes Table
Contact Form: DPDT (2 Form C)
Nominal Coil Voltage: 24V
Contact Current-Max: 1A
Termination Style: Gull Wing
Mounting Method: Surface Mount
Features & Applications
With over 30 years experience, Panasonic Electric Works of America (PEWA) is the recognized leader in the Signal relay market. The AGN series is ideal for telecommunication applications, measuring devices, office equipment, consumer electronics and audio visual equipment.

The AGN series from Panasonic Electric Works (formerly Aromat) is an ultra small, extremely compact Signal relay. This series has a Double Pole Double Throw contact arrangement.  The AGN series is available in both tube and reel packaging (part numbers ending with X or Z). 

The AGN200A24Z is a Double Pole Double Throw (DPDT), ultra small Signal relay. With a 24 VDC nominal coil voltage and 140 mW operating power, the AGN200A24Z is rated to 1 amp and is single side stable.  The AGN200A24Z is a surface mount device.
Read More...
Pricing Section
Global Stock:
0
USA:
0
8,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$535.00
USD
Quantity
Unit Price
500+
$1.07
Product Variant Information section