text.skipToContent text.skipToNavigation

Manufacturer Part #

2-1419106-7

K10 Series 2 Position DIN Rail Mount Socket

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2-1419106-7 - Technical Attributes
Attributes Table
Compatible Relay Series: K10
Mounting Method: DIN Rail Mount
Features & Applications
The 2-1419106-7 is a part of K10 Series 2 Pole Relay Socket. It has an Operating temperature ranges b/w -45 °C to 70 °C. 

Features:

  • Product Type = Socket
  • Series = K10
  • Terminal Configuration = Screw, DIN Rail Snap-Mount 
  • Socket Type = DIN Rail Mount
  • Number of Poles = 2

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
100
Multiple Of:
10
Total
$863.00
USD
Quantity
Unit Price
100+
$8.63
Product Variant Information section